5962-8759406VXX
vs
LM4050AEM3-2.5/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-46
SOT-23
Package Description
,
3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Pin Count
2
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
2.538 V
2.515 V
Output Voltage-Min
2.462 V
2.485 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
TSSOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Length
2.92 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TO-236
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Terminal Pitch
0.95 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.1%
Width
1.3 mm
Compare 5962-8759406VXX with alternatives
Compare LM4050AEM3-2.5/NOPB with alternatives