5962-8759405XX
vs
LM185H-2.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-46
Package Description
,
HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
O-MBCY-W2
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
1.247 V
1.255 V
Output Voltage-Min
1.223 V
1.215 V
Output Voltage-Nom
1.235 V
1.24 V
Package Body Material
METAL
METAL
Package Code
BCY
TO-46
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
150 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn63Pb37)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
YES
Base Number Matches
2
3
Rohs Code
No
Additional Feature
ADJUSTABLE FROM 1.24V TO 5.30V
Moisture Sensitivity Level
1
Package Equivalence Code
SIP2,.1
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
20 mA
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
1.52%
Compare 5962-8759405XX with alternatives
Compare LM185H-2.5 with alternatives