5962-8757102YX vs 5962-8757103YC feature comparison

5962-8757102YX Analog Devices Inc

Buy Now Datasheet

5962-8757103YC Analog Devices Inc

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Reach Compliance Code compliant compliant
Body Height 3.36 mm 3.36 mm
Body Length or Diameter 5.57 mm 5.57 mm
Housing METAL METAL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Nom 298.2 µA 298.2 µA
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 4 V 4 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code No
Package Description METAL CAN, TO-52, 3 PIN

Compare 5962-8757102YX with alternatives

Compare 5962-8757103YC with alternatives