5962-8757103YC vs 5962-8757101YC feature comparison

5962-8757103YC Analog Devices Inc

Buy Now

5962-8757101YC Analog Devices Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description METAL CAN, TO-52, 3 PIN METAL CAN, TO-52, 3 PIN
Reach Compliance Code compliant compliant
Body Height 3.36 mm 3.36 mm
Body Length or Diameter 5.57 mm 5.57 mm
Housing METAL METAL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Nom 298.2 µA 298.2 µA
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 4 V 4 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare 5962-8757103YC with alternatives

Compare 5962-8757101YC with alternatives