5962-87502012X vs MC10H116MELG feature comparison

5962-87502012X Minco Technology Labs LLC

Buy Now

MC10H116MELG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSS MINCO LLC ROCHESTER ELECTRONICS LLC
Package Description QCCN, LEAD FREE, EIAJ, SO-16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
High Level Input Current-Max 0.00022 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-CQCC-N20 R-PDSO-G16
Number of Functions 3 3
Number of Terminals 20 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 1.6 ns 1.3 ns
Receiver Number of Bits 3 3
Screening Level MIL-PRF-38535
Supply Voltage-Max 2.02 V
Supply Voltage-Min 1.98 V
Supply Voltage-Nom 2 V
Surface Mount YES YES
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -5.2 V
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.05 mm
Technology ECL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 5.275 mm

Compare 5962-87502012X with alternatives

Compare MC10H116MELG with alternatives