There are no models available for this part yet.
Overview of 5962-87502012X by Minco Technology Labs LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-87502012X by Minco Technology Labs LLC
Part Data Attributes for 5962-87502012X by Minco Technology Labs LLC
5962-87502012X
Minco Technology Labs LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSS MINCO LLC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
High Level Input Current-Max
|
0.00022 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-CQCC-N20
|
Number of Functions
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1.6 ns
|
Receiver Number of Bits
|
3
|
Screening Level
|
MIL-PRF-38535
|
Supply Voltage-Max
|
2.02 V
|
Supply Voltage-Min
|
1.98 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
5962-87502012XMinco Technology Labs LLCLine Receiver, 1 Func, 3 Rcvr, CQCC20VS
-
Alternate Parts for 5962-87502012X
This table gives cross-reference parts and alternative options found for 5962-87502012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87502012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87502012A | LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-87502012X vs 5962-87502012A |
5962-87502012X | Line Receiver, 1 Func, 3 Rcvr, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 5962-87502012X vs 5962-87502012X |
5962-87502012X | LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-87502012X vs 5962-87502012X |