5962-8700205ZA vs 5962-8700209ZA feature comparison

5962-8700205ZA Integrated Device Technology Inc

Buy Now

5962-8700209ZA Integrated Device Technology Inc

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SB SB
Package Description CERAMIC, DIP-48 CERAMIC, DIP-48
Pin Count 48 48
Manufacturer Package Code SB48 SB48
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1996-10-17 1996-10-17
Access Time-Max 45 ns 45 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T48 R-GDIP-T48
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Standby Current-Max 0.004 A 0.03 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.185 mA 0.23 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 5

Compare 5962-8700205ZA with alternatives

Compare 5962-8700209ZA with alternatives