5962-8700205ZA vs 5962-8700201ZX feature comparison

5962-8700205ZA Renesas Electronics Corporation

Buy Now

5962-8700201ZX Matra MHS

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MATRA MHS
Part Package Code SB DIP
Package Description CERAMIC, DIP-48 DIP,
Pin Count 48 48
Manufacturer Package Code SB48
Reach Compliance Code not_compliant unknown
ECCN Code 3A001A2C 3A001.A.2.C
HTS Code 8542320041 8542.32.00.41
Samacsys Manufacturer Renesas Electronics
Access Time-Max 45 ns 45 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T48 R-GDIP-T48
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2
Number of Terminals 48 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.185 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 2

Compare 5962-8700205ZA with alternatives

Compare 5962-8700201ZX with alternatives