Part Details for 5962-8700209ZA by Integrated Device Technology Inc
Overview of 5962-8700209ZA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700209ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8700209ZA
5962-8700209ZA CAD Models
5962-8700209ZA Part Data Attributes
|
5962-8700209ZA
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8700209ZA
Integrated Device Technology Inc
SB-48, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SB | |
Package Description | CERAMIC, DIP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SB48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-10-17 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8700209ZA
This table gives cross-reference parts and alternative options found for 5962-8700209ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8700209ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7042SA45PB | Dual-Port SRAM, 2KX8, 45ns, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Integrated Device Technology Inc | 5962-8700209ZA vs IDT7042SA45PB |
5962-8700205ZA | SB-48, Tube | Integrated Device Technology Inc | 5962-8700209ZA vs 5962-8700205ZA |
5962-8700201ZX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8700209ZA vs 5962-8700201ZX |
IDT7042LA45PB | Dual-Port SRAM, 2KX8, 45ns, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Integrated Device Technology Inc | 5962-8700209ZA vs IDT7042LA45PB |
5962-8700205ZX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8700209ZA vs 5962-8700205ZX |
5962-8700209ZX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8700209ZA vs 5962-8700209ZX |
5962-8700213ZX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8700209ZA vs 5962-8700213ZX |
5962-8700213ZA | SB-48, Tube | Integrated Device Technology Inc | 5962-8700209ZA vs 5962-8700213ZA |