5962-8687508XA vs IM3K-67130V-45 feature comparison

5962-8687508XA Defense Logistics Agency

Buy Now

IM3K-67130V-45 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEMIC SEMICONDUCTORS
Package Description DIP-48
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 45 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN
JESD-30 Code R-CDIP-T48 R-PDIP-T48
JESD-609 Code e0 e0
Length 60.96 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1KX8 1KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 6 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code DIP48,.6
Standby Current-Max 0.00002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.15 mA

Compare 5962-8687508XA with alternatives

Compare IM3K-67130V-45 with alternatives