IM3K-67130V-45
vs
MM1K-67130V-45
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
45 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDIP-T48
R-GDIP-T48
JESD-609 Code
e0
e0
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Ports
2
2
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00002 A
0.00002 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.15 mA
0.15 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Number of Functions
1
Output Enable
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare IM3K-67130V-45 with alternatives
Compare MM1K-67130V-45 with alternatives