5962-8686101PA
vs
5962-8686101XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
LINFINITY MICROELECTRONICS
Package Description
CERAMIC, DIP-8
METAL CAN-3
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDIP-T8
O-MBCY-W3
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
2.525 V
2.525 V
Output Voltage-Min
2.475 V
2.475 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DIP
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
30 V
30 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temp Coef of Voltage-Max
55.556 ppm/°C
55.556 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Compare 5962-8686101PA with alternatives
Compare 5962-8686101XX with alternatives