5962-8684501IA vs MXL1016CS8-T feature comparison

5962-8684501IA Linear Technology

Buy Now

MXL1016CS8-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code BCY SOIC
Package Description , CAN10,.23 SOP, SOP8,.25
Pin Count 10 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 13 µA 13 µA
Bias Current-Max (IIB) @25C 10 µA 10 µA
Input Offset Voltage-Max 3000 µV 3500 µV
JESD-30 Code O-MBCY-W10 R-PDSO-G8
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN10,.23 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA 35 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 1 2
JESD-609 Code e0
Length 4.9 mm
Output Type PUSH-PULL
Package Code SOP
Response Time-Nom 10 ns
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 5962-8684501IA with alternatives

Compare MXL1016CS8-T with alternatives