Part Details for 5962-8684501IA by Linear Technology
Overview of 5962-8684501IA by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8684501IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for 5962-8684501IA
5962-8684501IA CAD Models
5962-8684501IA Part Data Attributes:
|
5962-8684501IA
Linear Technology
Buy Now
|
Compare Parts:
5962-8684501IA
Linear Technology
IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8684501IA
This table gives cross-reference parts and alternative options found for 5962-8684501IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8684501IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1016MH/883 | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, MBCY10 | Analog Devices Inc | 5962-8684501IA vs LT1016MH/883 |
5962-8684501IX | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | 5962-8684501IA vs 5962-8684501IX |
5962-8684501IA | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | 5962-8684501IA vs 5962-8684501IA |
5962-8684501IX | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | 5962-8684501IA vs 5962-8684501IX |