5962-8684501IA
vs
MXL1016IS8
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSS MINCO LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
BCY
|
SOIC
|
Package Description |
, CAN10,.23
|
0.150 INCH, MS-012AA, SOIC-8
|
Pin Count |
10
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
13 µA
|
13 µA
|
Bias Current-Max (IIB) @25C |
10 µA
|
|
Input Offset Voltage-Max |
3000 µV
|
3500 µV
|
JESD-30 Code |
O-MBCY-W10
|
R-PDSO-G8
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-7 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN10,.23
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Supply Current-Max |
35 mA
|
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
3
|
2
|
Length |
|
4.9 mm
|
Output Type |
|
PUSH-PULL
|
Package Code |
|
SOP
|
Peak Reflow Temperature (Cel) |
|
225
|
Response Time-Nom |
|
10 ns
|
Seated Height-Max |
|
1.75 mm
|
Terminal Finish |
|
NOT SPECIFIED
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.9 mm
|
|
|
|