5962-8670406XX vs 5962-8670406VXX feature comparison

5962-8670406XX Unitrode Corporation

Buy Now Datasheet

5962-8670406VXX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description , QCCN,
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 30 V
Input Voltage-Min 12 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Surface Mount YES YES
Switcher Configuration SINGLE PUSH-PULL
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 8.89 mm
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Code QCCN
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 2.54 mm
Supply Current-Max (Isup) 17 mA
Supply Voltage-Nom (Vsup) 15 V
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare 5962-8670406XX with alternatives

Compare 5962-8670406VXX with alternatives