5962-8670406VXX vs UC1843L/883BC feature comparison

5962-8670406VXX Texas Instruments

Buy Now

UC1843L/883BC Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 12 V 8.2 V
Input Voltage-Nom 15 V
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V 2.5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Supply Current-Max (Isup) 17 mA 17 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LCC20,.35SQ
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962-8670406VXX with alternatives

Compare UC1843L/883BC with alternatives