5962-8670406XX
vs
SG1843L/DESC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
UNITRODE CORP
MICROSEMI CORP
Package Description
,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
30 V
Input Voltage-Min
12 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
8.89 mm
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Seated Height-Max
2.286 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare 5962-8670406XX with alternatives