5962-8606314XX vs MBM27256-17Z feature comparison

5962-8606314XX Teledyne e2v

Buy Now

MBM27256-17Z FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code DIP
Package Description CERAMIC, DIP-28 WDIP,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 170 ns 170 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 0.025 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Length 37.275 mm
Seated Height-Max 5.84 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare 5962-8606314XX with alternatives

Compare MBM27256-17Z with alternatives