5962-8552504YA vs P4C164L-25P6MB feature comparison

5962-8552504YA Defense Logistics Agency

Buy Now

P4C164L-25P6MB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Access Time-Max 70 ns 25 ns
JESD-30 Code R-CQCC-N32 R-PDIP-T28
JESD-609 Code e0 e0
Length 13.97 mm 36.322 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class Q MIL-STD-883 Class B
Seated Height-Max 1.981 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 15.24 mm
Base Number Matches 5 1
Rohs Code No
Part Package Code DIP
Package Description 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Supply Current-Max 0.155 mA

Compare 5962-8552504YA with alternatives

Compare P4C164L-25P6MB with alternatives