5962-8552504YA vs FTS128K32N-20G2UC feature comparison

5962-8552504YA STMicroelectronics

Buy Now Datasheet

FTS128K32N-20G2UC Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS FORCE TECHNOLOGIES LTD
Part Package Code QFJ
Package Description CERAMIC, LCC-32 QFP,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 20 ns
JESD-30 Code R-CQCC-N32 S-CQFP-G68
JESD-609 Code e0
Length 13.97 mm 22.36 mm
Memory Density 65536 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 68
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 128KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QFP
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.981 mm 3.51 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 22.36 mm
Base Number Matches 5 1
Additional Feature ALSO ORGANISED AS AS 512K X 8
Alternate Memory Width 16
Supply Current-Max 0.6 mA

Compare 5962-8552504YA with alternatives

Compare FTS128K32N-20G2UC with alternatives