5962-8552504YA
vs
5962-3829412MMA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
LOGIC DEVICES INC
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
35 ns
JESD-30 Code
R-CQCC-N32
R-CDFP-F28
JESD-609 Code
e0
e0
Length
13.97 mm
18.285 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class Q
MIL-STD-883
Seated Height-Max
1.981 mm
2.97 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
10.415 mm
Base Number Matches
5
3
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Compare 5962-8552504YA with alternatives
Compare 5962-3829412MMA with alternatives