5962-85131013X vs AD7506TE/883B feature comparison

5962-85131013X Renesas Electronics Corporation

Buy Now

AD7506TE/883B Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ANALOG DEVICES INC
Package Description QCCN, CERAMIC, LCC-28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 mm 11.43 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 50 dB 70 dB
On-state Resistance Match-Nom 105 Ω 12 Ω
On-state Resistance-Max (Ron) 1500 Ω 400 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2352 mm 2.54 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 500 ns 1000 ns
Switch-on Time-Max 500 ns 1500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
ECCN Code EAR99
JESD-609 Code e0
Screening Level MIL-STD-883 Class B
Signal Current-Max 0.035 A
Supply Current-Max (Isup) 2 mA
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare 5962-85131013X with alternatives

Compare AD7506TE/883B with alternatives