AD7506TE/883B vs HI4-0506/883 feature comparison

AD7506TE/883B Analog Devices Inc

Buy Now Datasheet

HI4-0506/883 Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC THOMSON CONSUMER ELECTRONICS
Part Package Code QLCC
Package Description CERAMIC, LCC-28 QCCN, LCC28,.45SQ
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-CQCC-N28 S-XQCC-N28
JESD-609 Code e0
Length 11.43 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 70 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Signal Current-Max 0.035 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 1 3

Compare AD7506TE/883B with alternatives