5962-85131013X vs 5962-85131073X feature comparison

5962-85131013X Harris Semiconductor

Buy Now Datasheet

5962-85131073X Maxim Integrated Products

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 105 Ω
On-state Resistance-Max (Ron) 1500 Ω 300 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 3 4
Part Package Code QLCC
Pin Count 28
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-85131073X with alternatives