5962-7802301MEA
vs
DS90LV027AMDC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-16
DIE, DIE OR CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
4
2
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422; FED STD 1020
EIA-644; TIA-644
JESD-30 Code
R-GDIP-T16
X-XUUC-N
JESD-609 Code
e0
Length
19.43 mm
Number of Functions
4
2
Number of Terminals
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
IN-LINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Transmit Delay-Max
30 ns
1.5 ns
Width
7.62 mm
Base Number Matches
1
1
High Level Input Current-Max
0.00001 A
Out Swing-Min
0.25 V
Package Equivalence Code
DIE OR CHIP
Receive Delay-Max
Compare 5962-7802301MEA with alternatives
Compare DS90LV027AMDC with alternatives