DS90LV027AMDC
vs
5962-7802001M2X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
QP SEMICONDUCTOR INC
Part Package Code
DIE
QLCC
Package Description
DIE,
QCCN,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
2
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
GENERAL PURPOSE
JESD-30 Code
X-XUUC-N
S-CQCC-N20
Number of Functions
2
4
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
QCCN
Package Shape
UNSPECIFIED
SQUARE
Package Style
UNCASED CHIP
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
QUAD
Transmit Delay-Max
1.5 ns
Base Number Matches
2
8
Pin Count
20
Number of Terminals
20
Package Equivalence Code
LCC20(UNSPEC)
Receive Delay-Max
38 ns
Receiver Number of Bits
4
Compare 5962-7802001M2X with alternatives