5962-7802006QEA
vs
DS26LS32MJ/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP16,.3
CERAMIC, DIP-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.7
Average Weight (mg)
1187.4
CO2e (mg)
13892.58
Category CO2 Kg
11.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2011-06-20
EFUP
50
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; FED STD 1020; FED STD 1030
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Length
8.89 mm
19.43 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Low Current-Max
0.008 A
0.008 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
30 ns
25 ns
Receiver Number of Bits
4
4
Screening Level
MIL-PRF-38535 Class Q
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
70 mA
70 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
16
Driver Number of Bits
4
Output Characteristics
3-STATE
Output Polarity
TRUE
Compare 5962-7802006QEA with alternatives
Compare DS26LS32MJ/883 with alternatives