5962-7802003MFX
vs
AM26LS32FM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DFP,
|
DFP, FL16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
|
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
JESD-30 Code |
R-GDFP-F16
|
R-CDFP-F16
|
Length |
10.2 mm
|
10.0965 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
35 ns
|
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
2.03 mm
|
2.159 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.73 mm
|
6.731 mm
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.008 A
|
Output Polarity |
|
TRUE
|
Package Equivalence Code |
|
FL16,.3
|
Screening Level |
|
MIL-STD-883 Class C
|
Supply Current-Max |
|
70 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-7802003MFX with alternatives
Compare AM26LS32FM with alternatives