5962-7802003MFX vs 5962-7802001MFA feature comparison

5962-7802003MFX Signetics

Buy Now

5962-7802001MFA NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NXP SEMICONDUCTORS
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 GENERAL PURPOSE
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 10.2 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns 38 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.03 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.73 mm
Base Number Matches 4 9
Part Package Code DFP
Pin Count 16
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare 5962-7802003MFX with alternatives

Compare 5962-7802001MFA with alternatives