5962-7802001MEA vs AM26LS32DM8 feature comparison

5962-7802001MEA Teledyne e2v

Buy Now

AM26LS32DM8 AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Low Current-Max 0.008 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Receive Delay-Max 38 ns
Receiver Number of Bits 4 4
Screening Level MIL-STD-883
Supply Current-Max 70 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 19.431 mm
Output Characteristics 3-STATE
Output Polarity TRUE
Seated Height-Max 5.08 mm
Technology BIPOLAR
Width 7.62 mm

Compare 5962-7802001MEA with alternatives

Compare AM26LS32DM8 with alternatives