5962-7704402CX vs CD4078BFMSR feature comparison

5962-7704402CX Intersil Corporation

Buy Now

CD4078BFMSR Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Logic IC Type OR/NOR GATE OR/NOR GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 2
Rohs Code No
Additional Feature RADIATION HARDENED
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 3000000 Hz
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 405 ns
Propagation Delay (tpd) 405 ns
Schmitt Trigger NO
Screening Level 38535V;38534K;883S
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 100k Rad(Si) V

Compare 5962-7704402CX with alternatives

Compare CD4078BFMSR with alternatives