Part Details for CD4078BFMSR by Harris Semiconductor
Overview of CD4078BFMSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4078BFMSR
CD4078BFMSR CAD Models
CD4078BFMSR Part Data Attributes
|
CD4078BFMSR
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4078BFMSR
Harris Semiconductor
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for CD4078BFMSR
This table gives cross-reference parts and alternative options found for CD4078BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4078BEE4 | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | CD4078BFMSR vs CD4078BEE4 |
5962-7704402CA | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD4078BFMSR vs 5962-7704402CA |
7704402CX | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4078BFMSR vs 7704402CX |
HCF4078BEY | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4078BFMSR vs HCF4078BEY |
TC4078BP | IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4078BFMSR vs TC4078BP |
CD4078BFMSH | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4078BFMSR vs CD4078BFMSH |
CD4078BEX | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | CD4078BFMSR vs CD4078BEX |
CD4078BD | OR/NOR Gate | National Semiconductor Corporation | CD4078BFMSR vs CD4078BD |
CD4078BF3A | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, | Harris Semiconductor | CD4078BFMSR vs CD4078BF3A |
CD4078BF | CMOS 8-Input NOR/OR Gate 14-CDIP -55 to 125 | Texas Instruments | CD4078BFMSR vs CD4078BF |