5962-3813502BGX
vs
OP-07DJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR INTEGRATED SYSTEMS INC
Package Description
,
, CAN8,.2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.006 µA
0.014 µA
Common-mode Reject Ratio-Nom
106 dB
106 dB
Input Offset Voltage-Max
200000 µV
250 µV
JESD-30 Code
O-XBCY-X8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
UNSPECIFIED
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
4
4
Rohs Code
Yes
Part Package Code
TO-99
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.012 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
YES
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.3 V/us
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Unity Gain BW-Nom
600
Voltage Gain-Min
100000
Compare 5962-3813502BGX with alternatives
Compare OP-07DJ with alternatives