5962-3813502BGX
vs
ASOP-37BJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
CALOGIC LLC
Package Description
CAN-8
TO-99, 8 PIN
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.006 µA
0.095 µA
Common-mode Reject Ratio-Nom
106 dB
119 dB
Input Offset Voltage-Max
200000 µV
200 µV
JESD-30 Code
O-XBCY-X8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
UNSPECIFIED
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
4
1
Part Package Code
TO-99
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.90.00.00
Package Code
TO-99
Slew Rate-Nom
17 V/us
Unity Gain BW-Nom
63000
Compare 5962-3813502BGX with alternatives
Compare ASOP-37BJ with alternatives