Part Details for OP-07DJ by Linear Integrated Systems
Overview of OP-07DJ by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP-07DJ
OP-07DJ CAD Models
OP-07DJ Part Data Attributes:
|
OP-07DJ
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
OP-07DJ
Linear Integrated Systems
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 |
Alternate Parts for OP-07DJ
This table gives cross-reference parts and alternative options found for OP-07DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-07DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07AJ | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-07DJ vs OP07AJ |
OP07AJ/883C | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-07DJ vs OP07AJ/883C |
OP07AJ/883 | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-07DJ vs OP07AJ/883 |
OP07CJ | IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP-07DJ vs OP07CJ |
OP07DJ | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP-07DJ vs OP07DJ |
OP-07AJ | OP-AMP, 60uV OFFSET-MAX, 0.6MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | OP-07DJ vs OP-07AJ |
OP07AJ/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP-07DJ vs OP07AJ/883 |
OP07EJ | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP-07DJ vs OP07EJ |
OP07EJ | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | OP-07DJ vs OP07EJ |
OP07EJ | OP-AMP, 75uV OFFSET-MAX, 0.6MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | OP-07DJ vs OP07EJ |