5962-0722401QYC vs HD6417751RF200 feature comparison

5962-0722401QYC Atmel Corporation

Buy Now

HD6417751RF200 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description QFF, QFL256,1.5SQ,20 QFP-256
Pin Count 256 256
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 26
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 34 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-F256 S-PQFP-G256
Length 37.085 mm 28 mm
Low Power Mode NO YES
Number of Terminals 256 256
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF FQFP
Package Equivalence Code QFL256,1.5SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.18 mm 3.95 mm
Speed 100 MHz 200 MHz
Supply Voltage-Max 1.95 V 1.6 V
Supply Voltage-Min 1.65 V 1.35 V
Supply Voltage-Nom 1.8 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form FLAT GULL WING
Terminal Pitch 0.508 mm 0.4 mm
Terminal Position QUAD QUAD
Width 37.085 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-0722401QYC with alternatives

Compare HD6417751RF200 with alternatives