HD6417751RF200 vs 5962-0324601Q9X feature comparison

HD6417751RF200 Renesas Electronics Corporation

Buy Now Datasheet

5962-0324601Q9X Teledyne e2v

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RENESAS ELECTRONICS CORP E2V TECHNOLOGIES PLC
Part Package Code QFP DIE
Package Description QFP-256 DIE
Pin Count 256
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 26 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 34 MHz 30.3 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-PQFP-G256 X-XUUC-N
JESD-609 Code e0
Length 28 mm
Low Power Mode YES YES
Number of Terminals 256
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code FQFP DIE
Package Shape SQUARE UNSPECIFIED
Package Style FLATPACK, FINE PITCH UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm
Speed 200 MHz 15 MHz
Supply Voltage-Max 1.6 V 3.45 V
Supply Voltage-Min 1.35 V 3.15 V
Supply Voltage-Nom 1.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD UPPER
Width 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Screening Level MIL-PRF-38535 Class Q

Compare HD6417751RF200 with alternatives

Compare 5962-0324601Q9X with alternatives