Part Details for 5962-0722401QYC by Atmel Corporation
Overview of 5962-0722401QYC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-0722401QYC
5962-0722401QYC CAD Models
5962-0722401QYC Part Data Attributes
|
5962-0722401QYC
Atmel Corporation
Buy Now
|
Compare Parts:
5962-0722401QYC
Atmel Corporation
Microprocessor, 32-Bit, 100MHz, CMOS, HERMETIC SEALED PACKAGE-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL256,1.5SQ,20 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-F256 | |
Length | 37.085 mm | |
Low Power Mode | NO | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL256,1.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.18 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-0722401QYC
This table gives cross-reference parts and alternative options found for 5962-0722401QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0722401QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951200301 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Atmel Corporation | 5962-0722401QYC vs 951200301 |
HD6417751VF133 | RISC Microprocessor, 32-Bit, 134MHz, CMOS, PQFP256, QFP-256 | Hitachi Ltd | 5962-0722401QYC vs HD6417751VF133 |
5962R0054001VXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Atmel Corporation | 5962-0722401QYC vs 5962R0054001VXX |
HD6417751RF200 | 32-BIT, 200MHz, RISC PROCESSOR, PQFP256, QFP-256 | Renesas Electronics Corporation | 5962-0722401QYC vs HD6417751RF200 |
HD6417751F167 | RISC Microprocessor, 32-Bit, 167MHz, CMOS, PQFP256, QFP-256 | Hitachi Ltd | 5962-0722401QYC vs HD6417751F167 |
AT697E-KG-E | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP256, MQFP-256 | Atmel Corporation | 5962-0722401QYC vs AT697E-KG-E |
AT697E-KG-SV | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP256, MQFP-256 | Atmel Corporation | 5962-0722401QYC vs AT697E-KG-SV |
SC220C6PTAV001 | Micro Peripheral IC | Microsemi Corporation | 5962-0722401QYC vs SC220C6PTAV001 |
SC220C5PTAV | Micro Peripheral IC | Microsemi Corporation | 5962-0722401QYC vs SC220C5PTAV |
5962-0324601QXX | RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 | Atmel Corporation | 5962-0722401QYC vs 5962-0324601QXX |