5962-0422002VXX
vs
RTAX1000S-1CQ352B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
QFP-352
CERAMIC, QFP-352
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CQFP-F352
S-CQFP-F352
Length
48 mm
48 mm
Number of CLBs
12096
12096
Number of Equivalent Gates
1000000
1000000
Number of Terminals
352
352
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
12096 CLBS, 1000000 GATES
12096 CLBS, 1000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
QFF
Package Equivalence Code
TPAK352,2.9SQ,20
TPAK352,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883 Class B
Seated Height-Max
3.11 mm
2.89 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
48 mm
48 mm
Base Number Matches
2
3
Rohs Code
No
Additional Feature
125000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
0.95 ns
JESD-609 Code
e0
Number of Inputs
516
Number of Logic Cells
18144
Number of Outputs
516
Terminal Finish
TIN LEAD