5962-0422002VXX vs RTAX1000S-1CQ352E feature comparison

5962-0422002VXX Microsemi Corporation

Buy Now

RTAX1000S-1CQ352E Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description QFP-352 CERAMIC, QFP-352
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 9A515.E
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQFP-F352 S-CQFP-F352
Length 48 mm 48 mm
Number of CLBs 12096 12096
Number of Equivalent Gates 1000000 1000000
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 12096 CLBS, 1000000 GATES 12096 CLBS, 1000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF QFF
Package Equivalence Code TPAK352,2.9SQ,20 TPAK352,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class S (Modified)
Seated Height-Max 3.11 mm 2.89 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 48 mm 48 mm
Base Number Matches 2 3
Rohs Code No
Additional Feature 125000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 0.93 ns
JESD-609 Code e0
Number of Inputs 198
Number of Logic Cells 18144
Number of Outputs 198
Terminal Finish TIN LEAD

Compare RTAX1000S-1CQ352E with alternatives