5962-0324308HYX vs DVHF285R7SF-XXX feature comparison

5962-0324308HYX VPT Inc

Buy Now

DVHF285R7SF-XXX VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description DIP-8 HERMETIC SEALED PACKAGE-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDFM-P8 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.786 V 5.786 V
Output Voltage-Min 5.615 V 5.615 V
Output Voltage-Nom 5.7 V 5.7 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 8
JESD-609 Code e4
Package Code DMA
Seated Height-Max 9.02 mm
Terminal Finish GOLD OVER NICKEL

Compare 5962-0324308HYX with alternatives

Compare DVHF285R7SF-XXX with alternatives