5962-0324308HYX
vs
DVHF285R7SF/ES
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT INC
VPT INC
Package Description
DIP-8
DIP, DIP8/10,.8,300/200TB
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
50 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDFM-P8
R-MDIP-T8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.786 V
Output Voltage-Min
5.615 V
Output Voltage-Nom
5.7 V
5.7 V
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
14.991 W
Trim/Adjustable Output
NO
Base Number Matches
1
1
Output Current-Max
2.63 A
Package Code
DIP
Package Equivalence Code
DIP8/10,.8,300/200TB
Terminal Pitch
5.08 mm
Compare 5962-0324308HYX with alternatives
Compare DVHF285R7SF/ES with alternatives