DVHF285R7SF-XXX
vs
DVHF285R7SF/H-XXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT INC
VPT INC
Part Package Code
MODULE
MODULE
Package Description
HERMETIC SEALED PACKAGE-8
,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
50 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.786 V
5.786 V
Output Voltage-Min
5.615 V
5.615 V
Output Voltage-Nom
5.7 V
5.7 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9.02 mm
9.02 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
15 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Screening Level
MIL-PRF-38534 Class H
Compare DVHF285R7SF-XXX with alternatives
Compare DVHF285R7SF/H-XXX with alternatives