5962-01-231-5679 vs 5962-01-226-5601 feature comparison

5962-01-231-5679 Intersil Corporation

Buy Now Datasheet

5962-01-226-5601 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Package Description DIP, DIP16,.3 ,
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Max I(ol) 0.0018 A
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Prop. Delay@Nom-Sup 140 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2

Compare 5962-01-231-5679 with alternatives

Compare 5962-01-226-5601 with alternatives