5962-01-231-5679 vs M38510/05554BEA feature comparison

5962-01-231-5679 Intersil Corporation

Buy Now Datasheet

M38510/05554BEA QP Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP QP SEMICONDUCTOR INC
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.0018 A
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 140 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class B
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 5
Part Package Code DIP
Pin Count 16
Family 4000/14000/40000
JESD-609 Code e0
Number of Functions 6
Number of Inputs 1
Propagation Delay (tpd) 345 ns
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN LEAD

Compare 5962-01-231-5679 with alternatives

Compare M38510/05554BEA with alternatives