5962-01-226-5601 vs 5962-01-033-2282 feature comparison

5962-01-226-5601 Renesas Electronics Corporation

Buy Now Datasheet

5962-01-033-2282 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code No
JESD-30 Code R-XDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Max I(ol) 0.0018 A
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 140 ns
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare 5962-01-226-5601 with alternatives

Compare 5962-01-033-2282 with alternatives