5822-5CC
vs
5824-4CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Body Depth
0.295 inch
Cable Types
SEMI-RIGID
SEMI-RIGID
Characteristic Impedance
50 Ω
50 Ω
Contact Resistance
3 mΩ
3 mΩ
Contact Style
COAX
COAX
Dielectric Withstanding Voltage
2100VAC V
2100VAC V
Durability
500 Cycles
500 Cycles
Insertion Loss
0.05 dB
0.05 dB
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number of Ports
1
1
Operating Frequency-Max
18 GHz
18 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Shell Finish
GOLD
GOLD
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Total Number of Contacts
1
1
VSWR
1.05
1.05
Base Number Matches
1
1
Compare 5822-5CC with alternatives
Compare 5824-4CC with alternatives