There are no models available for this part yet.
Overview of 5822-5CC by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-822 | Coilcraft Inc | General Purpose Inductor, | |
LPS6235-822MRC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5822-5CC by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5822-5CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 5822-5CC by Amphenol CIT
Part Data Attributes for 5822-5CC by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.295 inch
|
Cable Types
|
SEMI-RIGID
|
Characteristic Impedance
|
50 Ω
|
Contact Resistance
|
3 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
2100VAC V
|
Durability
|
500 Cycles
|
Insertion Loss
|
0.05 dB
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Total Number of Contacts
|
1
|
VSWR
|
1.05
|
Alternate Parts for 5822-5CC
This table gives cross-reference parts and alternative options found for 5822-5CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5822-5CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5822-3CC | RF Connector, 1 Contact(s), | Amphenol CIT | 5822-5CC vs 5822-3CC |
5824-6CC | RF Connector, 1 Contact(s), | Amphenol CIT | 5822-5CC vs 5824-6CC |
5824-2CC | RF Connector, 1 Contact(s), | Amphenol CIT | 5822-5CC vs 5824-2CC |
5822-6CC | RF Connector, 1 Contact(s), | Amphenol CIT | 5822-5CC vs 5822-6CC |