5824-4CC vs 5824-5CC feature comparison

5824-4CC Amphenol CIT

Buy Now Datasheet

5824-5CC Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Cable Types SEMI-RIGID SEMI-RIGID
Characteristic Impedance 50 Ω 50 Ω
Contact Resistance 3 mΩ 3 mΩ
Contact Style COAX COAX
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Durability 500 Cycles 500 Cycles
Insertion Loss 0.05 dB 0.05 dB
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number of Ports 1 1
Operating Frequency-Max 18 GHz 18 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Shell Finish GOLD GOLD
Shell Material STAINLESS STEEL STAINLESS STEEL
Total Number of Contacts 1 1
VSWR 1.05 1.05
Base Number Matches 1 1

Compare 5824-4CC with alternatives

Compare 5824-5CC with alternatives